Phoenix Contact 3273366 Distribution block 8 pcs pull spring black rail mount

Image Representative of Range

Phoenix Contact 3273366 Distribution block 8 pcs pull spring black rail mount

MPN
3273366
EAN-13
4055626392523
Order Code
06-2647
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £47.05 £40.19
10+ £44.50 £38.00
100+ £44.25 £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 3273366 is a black distribution block featuring a pull spring mechanism for secure connections. It is designed for use in switchboards and serial terminal applications, ensuring continuity and efficient distribution of electrical power. This product is suitable for organising and managing multiple wire connections in control panels and electrical installations.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 40.6mm
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/12X2,5 BK
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 13
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 13
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 41mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot