Phoenix Contact 3273264 Distribution block 15.6 mm pull spring grey 10 pcs

Image Representative of Range

Phoenix Contact 3273264 Distribution block 15.6 mm pull spring grey 10 pcs

MPN
3273264
EAN-13
4055626391977
Order Code
06-2638
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.33
10+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 3273264 is a grey distribution block that utilises pull spring connection technology for secure and easy wiring. This compact distributor terminal, with a width of 15.6 mm, is typically used for efficient and reliable signal and power distribution in switchboards. Available in packs of 10, it is ideal for industrial and electrical applications requiring continuity and organised wiring.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 15.6mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6X2,5 GY
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 6
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 6
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 16mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot