Phoenix Contact 3273124 Distribution block 28.6 mm pull spring black 8 pcs

Image Representative of Range

Phoenix Contact 3273124 Distribution block 28.6 mm pull spring black 8 pcs

MPN
3273124
EAN-13
4055626391205
Order Code
06-2637
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £75.12
10+ £71.66
100+ £71.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact distribution block, model 3273124, features a compact design with pull spring technology and accommodates 28.6 mm connections. It is ideal for use in switchboards and ensures continuity in electrical distribution. Typical applications include use as a distributor or serial terminal in electrical installations.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 28.6mm
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 30.4mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 28.7mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 60.7mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/18X2,5-NS35 BK
Mounting method DIN rail (top hat rail) 35 mm
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 19
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 19
Rated current In 24A
Rated voltage 690V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 28.6mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot