Phoenix Contact 3260160 PTPOWER Label Holder Red for PTPOWER 95 1 piece

Image Representative of Range

Phoenix Contact 3260160 PTPOWER Label Holder Red for PTPOWER 95 1 piece

MPN
3260160
EAN-13
2050001728883
Order Code
12-7579
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 02/10/2026

The Phoenix Contact 3260160 label holder is designed for compatibility with PTPOWER 95 terminals. This red label holder ensures continuity and clarity in switchboard and serial terminal applications. It is ideal for organising and labelling wiring in electrical installations.
Type Label holder
Number of Ways 3
Colour Red
Compatible with (details) PTPOWER 95
Connections 3
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute EB 3-25/PT
Model N/A
Modular spacing 25mm
Mounting method Screwable
Nominal Current 150 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Wire Gauge 50 mm², 70mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot