Phoenix Contact 3260100 high-current Terminal quick-connect grey

MPN
3260100
EAN-13
2050001728784
Order Code
06-2626
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3260100 Continuity 25 mm Quick-connect terminal is designed for efficient and reliable connections in electrical switchboards. This grey terminal is ideal for establishing continuity in serial terminal applications. It is typically used in various industrial and commercial settings for secure and quick electrical connections.
Type Continuity
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 25mm
Wire Gauge (mm²) 95mm²
AWG (min.) 4
Clamp width 25mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 25 - 25mm²
Connectable conductor cross section fine-strand without cable end sleeve 25 - 95mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 25 - 95mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 232A
Depth 108.7mm
Dim (L x W x H) 105.5 x 25 x 108.7 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 108.7mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation class I
Internally connected stages true
Length 105.5mm
Material insulation body Other
Maximum Wire Size AWG 3
Misc Attribute PTPOWER 95
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 232A
Rated voltage 1000V
Stripping length (max.) 40mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 3

Reviews

Be the first to submit a review

Trustpilot