Phoenix Contact 3248101 series Continuity Pull spring 3.5mm Blue 50 pcs

Image Representative of Range

Phoenix Contact 3248101 series Continuity Pull spring 3.5mm Blue 50 pcs

MPN
3248101
EAN-13
4046356768702
Order Code
06-2621
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.13
10+ £27.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 3248101 is a blue MPT 1,5/S BU serial terminal utilising a 3.5 mm pull spring mechanism. It is typically used in switchboards to maintain continuity across electrical connections. The package contains 50 pieces, making it ideal for larger installations requiring multiple terminals.
Type Continuity
Pitch 3.5mm
No. of Ways 2
Termination Spring Clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 3.5mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 28.1mm
Dim (L x W x H) 33.55 x 3.5 x 28.1 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 28.1mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 33.55mm
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute MPT 1,5/S BU
Mounting method DIN rail (top hat rail) 15 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 17.5A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot