Phoenix Contact 3241119 WG-S HF 80 spiral tube white 20m 8cm diameter

Image Representative of Range

Phoenix Contact 3241119 WG-S HF 80 spiral tube white 20m 8cm diameter

MPN
3241119
EAN-13
4046356717489
Order Code
06-2616
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact 3241119 WG-S HF 80 is a spiral tube designed for cable protection, offering flexibility and durability. It features a transparent design and measures 20 metres in length, suitable for cables with a diameter of up to 80 mm. Typical applications include use as a cable sheath, cable sleeve, or protective cable jacket.
Diameter 15 up to 80mm
Colour Transparent
Length 20m
Material Plastic
Type Spiral tube
Bundle diameter 15 - 80mm
Filament width 80mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 12mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot