Phoenix Contact 3240771 Cable Tie Black Plastic Latch 100pcs 430mm

Image Representative of Range

Phoenix Contact 3240771 Cable Tie Black Plastic Latch 100pcs 430mm

MPN
3240771
EAN-13
4046356704892
Order Code
06-2610
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 01/09/2026

The Phoenix Contact 3240771 cable ties are 430 mm long and 4.80 mm wide, featuring a black plastic latch. These cable ties are ideal for cable bundling and management applications. Offered in a pack of 100, they are suitable for secure organising of cables in both industrial and domestic settings.
Length 430mm
Width 4.80mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 430mm
Material (details) PA
Material quality Other
Max. bundle diameter 115mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force circuit resistance 220N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.55mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot