Phoenix Contact 3240737 WT-HF Cable tie 160mm black plastic latch 100pcs

Image Representative of Range

Phoenix Contact 3240737 WT-HF Cable tie 160mm black plastic latch 100pcs

MPN
3240737
EAN-13
4046356704533
Order Code
06-2608
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Phoenix Contact 3240737 is a set of 100 black cable ties, each 160 mm long and 2.60 mm wide, designed for cable management and bundling. These cable ties feature a robust plastic latch for secure fastening. They are typically used in electrical installations for organising and securing cables efficiently.
Length 160mm
Width 2.60mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 160mm
Material (details) PA
Material quality Other
Max. bundle diameter 40mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 80N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.1mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot