Phoenix Contact 3240733 WT-HF Cable Tie 98mm Black Plastic Latch 100 pieces

Image Representative of Range

Phoenix Contact 3240733 WT-HF Cable Tie 98mm Black Plastic Latch 100 pieces

MPN
3240733
EAN-13
4046356704496
Order Code
12-7563
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Phoenix Contact 3240733 cable tie is a black plastic latch measuring 98 mm in length and 2.50 mm in width, ideal for cable bundling. Manufactured by Phoenix Contact, these ties are perfect for cable management and come in packs of 100 pieces. Typical applications include organising and securing cables in electrical installations and electronic assemblies.
Length 98mm
Width 2.50mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 98mm
Material (details) PA
Material quality Other
Max. bundle diameter 21mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 80N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot