Phoenix Contact 3240707 WT-BASE LS HF 4 BK Cable Mount Self-adhesive 100 pcs

Image Representative of Range

Phoenix Contact 3240707 WT-BASE LS HF 4 BK Cable Mount Self-adhesive 100 pcs

MPN
3240707
EAN-13
4046356703949
Order Code
06-2605
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Phoenix Contact WT-BASE LS HF 4 BK is a self-adhesive cable mount designed for securing cables efficiently. It features a black finish with four-thread capacity, suitable for various cable management applications. Typically used in electrical installations, it comes in a pack of 100 pieces.
Type Cable Mount
Material PA
Colour Black
Accessory N/A
Cable tie width 4mm
Fastening method Self-adhesive
Length 19mm
Maximum Temperature +60°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 19mm

Reviews

Be the first to submit a review

Trustpilot