Phoenix Contact 3240705 WT-BASE HF 9 BK Cable Mount 100 pc(s) Black

Image Representative of Range

Phoenix Contact 3240705 WT-BASE HF 9 BK Cable Mount 100 pc(s) Black

MPN
3240705
EAN-13
4046356703925
Order Code
06-2603
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.44
10+ £12.31
100+ £12.07
500+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

Phoenix Contact manufactures the WT-BASE HF 9 BK, a cable mount designed for screw fixing applications. This black cable mount is ideal for organising and securing cables and comes in packs of 100 pieces. Commonly used in industrial and electrical settings, it helps maintain tidy cable management.
Type Cable Mount
Material PA
Colour Black
Accessory N/A
Fastening method Screw fixing
Length 22.50mm
Max. cable tie width 9mm
Maximum Temperature +85°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 14.60mm

Reviews

Be the first to submit a review

Trustpilot