Phoenix Contact 3240701 WP-STEEL ZC 45 Metal Sleeving Silver 40mm x 10m

MPN
3240701
EAN-13
2050010730389
Order Code
06-2601
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3240701 WP-STEEL ZC 45 is a silver metal sleeving designed for cable protection. Measuring 40 mm in diameter and 10 m in length, it offers heat protection and quick installation for effective cable bundling. This sleeving is typically used in cable sheathing and trunking applications to safeguard against environmental and mechanical damage.
Type Metal sleeving
Colour Silver
Length 10m
Material Steel (galvanized)
Internal Diameter 40mm
Bend radius 82mm
Diameter 45mm
Halogen free halogen-free
Maximum Temperature +220°C
Min. temperature -200°C

Reviews

Be the first to submit a review

Trustpilot