Phoenix Contact 3240090 Ring Terminal 10mm² M6 Non-Insulated 100 pieces

MPN
3240090
EAN-13
4046356453073
Order Code
12-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact offers the 3240090 ring terminal, featuring a maximum cross-section of 10 mm² and a hole diameter of 6.5 mm, ideal for secure mechanical connections. Made of metal and not insulated, it is suited for various automotive and industrial applications where solder-free connectors are required. This pack contains 100 pieces, ensuring ample supply for multiple projects.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² (max)
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 6.5mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 10mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 8
Misc Attribute C-RC 10/M6 DIN
Nominal cross section 10 - 10mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M6
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot