Phoenix Contact 3240084 Ring Terminal 6mm² 5.3mm Dia Non-Insulated Silver

Image Representative of Range

Phoenix Contact 3240084 Ring Terminal 6mm² 5.3mm Dia Non-Insulated Silver

MPN
3240084
EAN-13
4046356453011
Order Code
12-7540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3240084 ring terminal is a silver, non-insulated connector suitable for a maximum cross section of 6 mm², featuring a hole diameter of 5.3 mm. This crimp connector is typically used in automotive and car applications for reliable, solder-free connections. Supplied in packs of 50, these durable ring terminals provide secure electrical connections in various wiring projects.
Colour Silver
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Copper silver plated
Cross-section range 2.6 - 6mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 5.3mm
Insulation N/A
Material Copper
max. cross section 6mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 10
Min. cross section 2.6mm²
Misc Attribute C-RC 6/M5 DIN
Nominal cross section 2.6 - 6mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M5
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot