Phoenix Contact 3240080 Ring Terminal 2.5 mm² M6 Non-Insulated Metal 100 pieces

Image Representative of Range

Phoenix Contact 3240080 Ring Terminal 2.5 mm² M6 Non-Insulated Metal 100 pieces

MPN
3240080
EAN-13
4046356452977
Order Code
12-7538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact 3240080 is a metal ring terminal with a maximum cross section of 2.50 mm² and a hole diameter of 6.5 mm. It is not insulated and comes in a pack of 100 pieces, making it suitable for various electrical installations. This terminal is typically used in automotive and industrial applications where reliable crimp connections are required.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 1 - 2.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 6.5mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 2.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 14
Min. cross section 1mm²
Misc Attribute C-RC 2,5/M6 DIN
Nominal cross section 1 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M6
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot