Phoenix Contact 3240078 Ring Terminal 2.5mm² M4 Non-Insulated 100 pieces

Image Representative of Range

Phoenix Contact 3240078 Ring Terminal 2.5mm² M4 Non-Insulated 100 pieces

MPN
3240078
EAN-13
4046356452953
Order Code
12-7536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.23
10+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact 3240078 ring terminal features a cross-section of 2.50 mm² and a hole diameter of 4.3 mm, making it suitable for secure wire connections. This uninsulated metal terminal, available in packs of 100, is crafted for durability and reliable performance. Ideal for automotive and general electrical applications, it offers solder-free connectivity for efficient installations.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 1 - 2.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 4.3mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 2.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 14
Min. cross section 1mm²
Misc Attribute C-RC 2,5/M4 DIN
Nominal cross section 1 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M4
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot