Phoenix Contact 3240076 Ring Terminal 2.5mm² M3 Non-Insulated 100 pieces

Image Representative of Range

Phoenix Contact 3240076 Ring Terminal 2.5mm² M3 Non-Insulated 100 pieces

MPN
3240076
EAN-13
4046356452939
Order Code
12-7535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.32
10+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 3240076 ring terminal is a metal, not insulated connector with a maximum cross-section of 2.50 mm² and a hole diameter of 3.2 mm. Designed for solder-free crimping, it is ideal for automotive and general wiring applications. This part is supplied in packs of 100, making it suitable for large projects or stock replenishment.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 1 - 2.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 3.2mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 2.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 14
Min. cross section 1mm²
Misc Attribute C-RC 2,5/M3 DIN
Nominal cross section 1 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M3
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot