Phoenix Contact 3240075 Ring Terminal Non-Insulated 1 mm² M8 Hole 100 pieces

Image Representative of Range

Phoenix Contact 3240075 Ring Terminal Non-Insulated 1 mm² M8 Hole 100 pieces

MPN
3240075
EAN-13
4046356452922
Order Code
12-7534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's 3240075 ring terminal is a metal, non-insulated connector designed for a maximum cross-section of 1 mm² and features a hole diameter of 8.4 mm. Suitable for automotive and electrical applications, this crimp connector enables secure, solder-free connections. Ideal for use in automotive and industrial settings, the pack includes 100 pieces for bulk usage.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 8.4mm
Industrial packaging Yes
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Misc Attribute C-RC 1/M8 DIN
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot