Phoenix Contact 3240074 Ring Terminal Non-Insulated M6 0.5-1mm² 100 pieces

Image Representative of Range

Phoenix Contact 3240074 Ring Terminal Non-Insulated M6 0.5-1mm² 100 pieces

MPN
3240074
EAN-13
4046356452915
Order Code
12-7533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact's 3240074 ring terminal is a metal, non-insulated connector, suitable for no more than 1 mm² cross-section cables and features a 6.5 mm hole. This automotive crimp terminal, part of the C-RC 1/M6 DIN line, facilitates solder-free connections. Typically used in automotive and electronic applications, it offers reliable performance for crimping tasks.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1mm
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 6.5mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 1mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Misc Attribute C-RC 1/M6 DIN
Nominal cross section 0.5 - 1mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M6
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot