Phoenix Contact 3240073 Ring Terminal 1mm² M5 Non-Insulated 100 pieces

Image Representative of Range

Phoenix Contact 3240073 Ring Terminal 1mm² M5 Non-Insulated 100 pieces

MPN
3240073
EAN-13
4046356452908
Order Code
12-7532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3240073 ring terminal, designed for a maximum cross section of 1 mm² and featuring a 5.3 mm hole diameter. This metal terminal is not insulated and is typically used in automotive and general crimping applications. Supplied in packs of 100, it offers a reliable solder-free connection for wiring needs.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Industrial packaging Yes
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Misc Attribute C-RC 1/M5 DIN
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot