Phoenix Contact 3240072 Ring Terminal Non-Insulated 1mm² 4.3mm 100 pieces

Image Representative of Range

Phoenix Contact 3240072 Ring Terminal Non-Insulated 1mm² 4.3mm 100 pieces

MPN
3240072
EAN-13
4046356452892
Order Code
12-7531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 3240072 ring terminal is a non-insulated metal connector designed for cables with a maximum cross-section of 1 mm² and features a 4.3 mm hole diameter. It serves applications in automotive and industrial sectors for crimp connections, facilitating solder-free connectors and enhancing cable lugs utility. This ring terminal is ideal for secure and efficient electrical connections in various settings, including automotive and car crimp terminals.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 4.3mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 1mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Misc Attribute C-RC 1/M4 DIN
Nominal cross section 0.5 - 1mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M4
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot