Phoenix Contact 3240070 Ring Terminal 1mm² M3 Non-Insulated 100-Pack

Image Representative of Range

Phoenix Contact 3240070 Ring Terminal 1mm² M3 Non-Insulated 100-Pack

MPN
3240070
EAN-13
4046356452878
Order Code
12-7530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.83
10+ £9.97
50+ £8.87
100+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact's 3240070 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section capacity of 1 mm² and a hole diameter of 3.2 mm. Typically used in automotive and industrial applications, these ring terminals enable secure connections without soldering. Each pack contains 100 pieces, suitable for various cable management tasks.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Other
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 3.2mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 1mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Misc Attribute C-RC 1/M3 DIN
Nominal cross section 0.5 - 1mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M3
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot