Phoenix Contact 3240028 Ring Terminal Insulated Yellow 6 mm² 50 pieces

Image Representative of Range

Phoenix Contact 3240028 Ring Terminal Insulated Yellow 6 mm² 50 pieces

MPN
3240028
EAN-13
4046356452052
Order Code
12-7525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.70
10+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact manufactures the 3240028 ring terminal, which supports a maximum cross-section of 6 mm² and a hole diameter of 5.30 mm, available in partially insulated yellow packs of 50 pieces. These solder-free, crimp connectors are ideal for automotive and car applications. This reliable connector is commonly used for secure, easy-to-install electrical connections in various mechanical and industrial setups.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Yellow
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 5.30mm
Insulation N/A
Material Copper
max. cross section 6mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Misc Attribute C-RCI 6/M5
Nominal cross section 4 - 6mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M5
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot