Phoenix Contact 3240027 Ring Terminal 6 mm² Dia4.3 mm Yellow 50 pieces

Image Representative of Range

Phoenix Contact 3240027 Ring Terminal 6 mm² Dia4.3 mm Yellow 50 pieces

MPN
3240027
EAN-13
4046356452045
Order Code
12-7524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the 3240027 ring terminal, which features a 6 mm² cross-section capacity and a 4.30 mm hole diameter in a partially insulated yellow design. These crimp connectors are used primarily in automotive and industrial settings for solder-free and secure electrical connections. Typical applications include automotive crimp and car crimp terminals.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Yellow
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 4.30mm
Insulation N/A
Material Copper
max. cross section 6mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Misc Attribute C-RCI 6/M4
Nominal cross section 4 - 6mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M4
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot