Phoenix Contact 3240026 Ring Terminal 2.5mm² 8.5mm Blue 50 pieces

Image Representative of Range

Phoenix Contact 3240026 Ring Terminal 2.5mm² 8.5mm Blue 50 pieces

MPN
3240026
EAN-13
4046356452038
Order Code
12-7523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Phoenix Contact manufactures the 3240026 ring terminal, which is a partially insulated blue crimp connector designed with a maximum cross-section of 2.50 mm² and an 8.50 mm hole diameter. This solder-free connector is suitable for automotive and car electrical applications. A pack contains 50 pieces of these versatile connectors, ideal for creating secure, reliable connections.
Colour Blue
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 2.50mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Blue
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 8.50mm
Insulation N/A
Material Copper
max. cross section 2.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Misc Attribute C-RCI 2,5/M8
Nominal cross section 1.5 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Thread Size M8
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot