Phoenix Contact 3240021 Ring Terminal 1.5-2.5mm² Blue M3 100 pieces

Image Representative of Range

Phoenix Contact 3240021 Ring Terminal 1.5-2.5mm² Blue M3 100 pieces

MPN
3240021
EAN-13
4046356451987
Order Code
12-7520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3240021 ring terminal is a partially insulated, crimp connector designed for a maximum cross section of 2.50 mm² with a hole diameter of 3.2 mm. It is blue and comes in a package of 100 pieces, offering reliable connectivity without soldering. This product is ideal for automotive and car crimp terminal applications where secure, solder-free ring terminals are necessary.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Blue
Contact Material Cathode copper, tin plated
Cross-section range 1 - 2.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 3.2mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 2.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 14
Min. cross section 1mm²
Misc Attribute C-RCI 2,5/M3
Nominal cross section 1.5 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M3
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot