Phoenix Contact 3240019 Ring Terminal Red 1.5mm² M5 Hole 5.3mm 100 pieces

Image Representative of Range

Phoenix Contact 3240019 Ring Terminal Red 1.5mm² M5 Hole 5.3mm 100 pieces

MPN
3240019
EAN-13
4046356451666
Order Code
12-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.09
10+ £23.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Phoenix Contact manufactures the 3240019 ring terminal, featuring a maximum cross section of 1.50 mm² and a hole diameter of 5.3 mm, designed with partial insulation in red. This crimp connector is ideal for automotive and general electrical applications, offering a reliable solder-free connection. The product comes in packs of 100, ensuring a practical supply for various projects.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 5.3mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 1.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Misc Attribute C-RCI 1,5/M5
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M5
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot