Phoenix Contact 3240018 Ring Terminal Red 0.5mm² Hole Dia4.3mm M4 100 pieces

MPN
3240018
EAN-13
4046356451659
Order Code
12-7517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.29
10+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Phoenix Contact's 3240018 Ring Terminal is a partially insulated, red crimp connector with a 4.3 mm hole diameter, supplied in packs of 100. This solder-free connector is designed for automotive and car electrical applications, providing a reliable connection without the need for soldering. It is ideal for use in environments where secure and efficient electrical connections are required.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Contact Material Cathode copper, tin plated
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 4.3mm
Industrial packaging Yes
Insulation N/A
Material Copper
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 20
Misc Attribute C-RCI 1,5/M4
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M4
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot