Phoenix Contact 3240016 Ring Terminal 1.5mm² Hole 3.2mm Red 100 pieces

Image Representative of Range

Phoenix Contact 3240016 Ring Terminal 1.5mm² Hole 3.2mm Red 100 pieces

MPN
3240016
EAN-13
4046356451635
Order Code
12-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 3240016 ring terminal accommodates a maximum cross-section of 1.50 mm² with a 3.2 mm hole diameter and is partially insulated in red. It is a solder-free, crimp connector designed for reliable electrical connections, typically used in automotive and industrial applications. This product is suitable for applications that require m4 ring terminals and is available in packs of 100.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape Ring shape
For pull protected connections false
Halogen free N/A
Hole Ø 3.2mm
Industrial packaging Yes
Insulation N/A
Material Copper
max. cross section 1.50mm²
Max. current (Imax) N/AA
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Misc Attribute C-RCI 1,5/M3
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Product Type Ring Terminal
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Thread Size M3
Total Length N/Amm

Reviews

Be the first to submit a review

Trustpilot