Phoenix Contact 3213990 Partition Plate ATP-PITI/3

MPN
3213990
EAN-13
2050001172853
Order Code
51-2749
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 57 in stock

The Phoenix Contact Partition Plate ATP-PITI/3 allows visual and electrical separation of terminal groups.
  • Grey colour
Type End plate / separator plate
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2.2mm
Wire Gauge (mm²) N/A
Colour Grey
End plate model false
Inflammability class of insulation material according to UL94 V0
Partition model true
Snap in N/A
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot