Phoenix Contact 3213979 D-PTN 6 Accessories for PTN 6 through terminals

Image Representative of Range

Phoenix Contact 3213979 D-PTN 6 Accessories for PTN 6 through terminals

MPN
3213979
EAN-13
2050001172846
Order Code
12-7513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Phoenix Contact manufactures the terminal cover 3213979 D-PTN 6, which is compatible with the PTN 6 series. This product ensures continuity and protection for switchboard and serial terminals. It is typically used in electrical installations for enhanced safety and reliability.
Type Terminal cover
Colour Grey
Compatible with (details) PTN 6
Content 50
Dim (W x H x D) 2.2 x 66 x 42.3 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 66mm
Material (details) Polyamide
Misc Attribute 1 D-PTN 6
Misc Attribute 2 Hatch
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 3.282g
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot