Phoenix Contact 3213975 D-PTI/3 Accessories Fits Three-Level Terminal PTI

Image Representative of Range

Phoenix Contact 3213975 D-PTI/3 Accessories Fits Three-Level Terminal PTI

MPN
3213975
EAN-13
2050001172808
Order Code
12-7511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

Phoenix Contact produces the 3213975 D-PTI/3, a durable switchboard terminal ideal for ensuring continuity in connections. It is compatible with various serial terminals, including models 746897 and 746981, making it versatile for electronic systems. This terminal is typically used in complex switchboard applications where robust and reliable connections are essential.
Type Terminal cover
Number of Ways 3
Colour Grey
Connections 3
Content 50
Dim (LxW) 100.2mmx2.2mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 101mm
Material (details) Polyamide
Misc Attribute 1 D-PTI/3
Misc Attribute 2 Hatch
Partition model N/A
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Weight 0.01
Weight (g, g/m) 4.48

Reviews

Be the first to submit a review

Trustpilot