Phoenix Contact 3213962 Terminal Block 5.2mm Green-Yellow

MPN
3213962
EAN-13
4046356609500
Order Code
51-2744
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.22
50+ £3.05
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Green and yellow Din Rail terminal block from Phoenix Contact with push-in connection, 5.2mm wide.
  • Length 59.5mm
  • Wire size AWG 26 - 12
Type PG terminal
Pitch 5.2mm
No. of Ways 1
No. of Levels 2
Termination Screw
Width 5.2mm
Basic colour Other
Body Style Horizontal
Closing plate required true
Colour Green, Yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Current Rating 24A
Depth 42.5mm
Height 59.464731mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method Other
N function possible N/A
Number of pins 2
Number of potentials N/A
Operating Temperature - - -°C
PE-function true
Rated current In N/AA
Rated voltage N/AV
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12AWG
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot