Phoenix Contact 3213955 Din rail Terminal Block 2.5-PE/L/NTB Grey

MPN
3213955
EAN-13
2050001172600
Order Code
51-2742
Qty Unit Price (Ex VAT)
2+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Phoenix Contact DIN Rail Terminal Block PTI 2.5 PE/L/NTB 0.14mm-4 mm², AWG 26-12 has been manufactured to a high standard and is designed with a simple push-in connection. Mounting type NS 35/7.5, NS 35/15.
  • Installation level terminal block
Type PG terminal
No. of Levels 3
Termination Push-in Cage clamp
Width 5.15mm
Wire Gauge (mm²) 4mm²
Basic colour Grey
Closing plate required true
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 48.699092mm
Height 100.9mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method Other
N function possible N/A
Number of pins 5
Number of potentials N/A
Operating Temperature - - -°C
PE-function true
Rated current In 24A
Rated voltage 400V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot