Phoenix Contact 3213953 Din rail Terminal Block 2.5-L/L Grey

MPN
3213953
EAN-13
2050001172587
Order Code
51-2740
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

The Phoenix Contact DIN Rail Terminal Block PTI 2.5 L/L 0.14mm-4 mm², AWG 26-12 has been manufactured to a high standard and is designed with a simple push-in connection. Mounting type NS 35/7.5, NS 35/15.
  • Installation level terminal block
Type Industrial terminal block
No. of Levels 3
Termination Push-in Cage clamp
Width 5.15mm
Wire Gauge (mm²) 4mm²
Basic colour Grey
Closing plate required true
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 48.691344mm
Height 100.9mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method Other
N function possible N/A
Number of pins 4
Number of potentials N/A
Operating Temperature - - -°C
PE-function false
Rated current In 24A
Rated voltage 400V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot