Phoenix Contact 3213947 PTI 2.5-L/NT grey low insertion forces test option

MPN
3213947
EAN-13
2050001172525
Order Code
06-2588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Phoenix Contact manufactures the 3213947 PTI 2,5-L/NT Grey, an industrial terminal block designed for continuity in switchboard terminals. This serial terminal boasts robust construction and reliable performance for electrical applications. It is typically used in industrial settings to connect and manage wiring for equipment and switchboards.
Type Industrial terminal block
No. of Levels 3
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Basic colour Grey
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 48.691344mm
Dim (L x W x H) 101 x 5.2 x 50.5 mm
Flammability Rating V0
Height 50.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 101mm
Material insulation body Other
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTI 2,5-L/NT
Mounting method Other
N function possible N/A
Nominal Voltage 400V
Number of pins 3
Number of potentials N/A
Number of Rows 3
Operating Temperature - - -°C
PE-function false
Rated current In 24A
Rated voltage 400V
Stripping length (max.) 10mm
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot