Phoenix Contact 3212120 PIT Continuity Quick-connect Terminal 10.2mm Grey

MPN
3212120
EAN-13
2050001436108
Order Code
06-2579
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The Phoenix Contact 3212120 is a grey, 10.2 mm quick-connect continuity terminal, ideal for establishing secure serial connections in switchboards. Manufactured for reliability, this terminal is commonly used in industrial and commercial electrical installations. Its robust design ensures consistent performance and easy integration in various applications.
Type Continuity
Pitch 10.2 mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 10.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Clamp width 10.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 30A
Depth 49.5mm
Dim (L x W x H) 67.7 x 10.2 x 49.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 49.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 67.7mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute PT 10
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.03
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot