Phoenix Contact 3212060 Terminal Cover for PT 16N 1 piece(s)

Image Representative of Range

Phoenix Contact 3212060 Terminal Cover for PT 16N 1 piece(s)

MPN
3212060
EAN-13
2050001728777
Order Code
12-7505
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

Phoenix Contact manufactures the 3212060 terminal cover, designed for compatibility with the PT 16N terminal. Its main features include ensuring continuity and protection for serial and switchboard terminals. This product is typically used in electrical installations to safeguard connections.
Type Terminal cover
Colour Grey
Compatible with (details) PT 16N
Content 50
Dim (L x W) 75.4 mm x 2.2 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length 75.4mm
Length (mm) 75.4mm
Material (details) Polyamide
Misc Attribute D-PT 16 N
Partition model N/A
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Weight (g, g/m) 3.76g
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot