Phoenix Contact 3211793 PTTB 4 BU blue double level Terminal space-saving

MPN
3211793
EAN-13
4046356482714
Order Code
06-2570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Phoenix Contact 3211793 PTTB 4 BU is a dual port terminal block designed for secure and efficient connections in electrical installations. With its blue colour and reliable continuity, it is ideal for use in switchboards and control panels. Typical applications include industrial automation and network interface setups.
Type Dual port terminal
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 6mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 28A
Depth 47.5mm
Dim (L x W x H) 83.5 x 6.2 x 47.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 47.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 83.5mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 10
Min. stripping length 10mm
Misc Attribute PTTB 4 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 28A
Rated voltage 500V
Stripping length (max.) 12mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot