Phoenix Contact 3211647 D-PT 25-3L Cover for PT 2.5-3L PE/L/N PE/L/L

Image Representative of Range

Phoenix Contact 3211647 D-PT 25-3L Cover for PT 2.5-3L PE/L/N PE/L/L

MPN
3211647
EAN-13
4046356428385
Order Code
12-7504
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Phoenix Contact's D-PT 2,5-3L cover, part number 3211647, is a terminal cover designed for safety and protection. It is compatible with various block terminal systems like PT 2.5-3L, PT 2.5 PE/L/N, and PT 2.5 PE/L/L. This product is typically used in switchboards and control panels to ensure continuity and reliable operation.
Type Terminal cover
Number of Ways 3
Colour Grey
Content 50
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 102.2mm
Material (details) Polyamide
Misc Attribute D-PT 2,5-3L
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight 0.01
Weight (g, g/m) 5g
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot