Phoenix Contact 3210583 Terminal block 0.14-4 mm² push-in grey 5.2 mm wide

MPN
3210583
EAN-13
4046356419000
Order Code
06-2565
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £216.92 £184.39
10+ £176.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 913 availableBack-order availability date - 14/11/2026

The Phoenix Contact Double-level terminal block PTTB 2,5-PV 3210583 is designed for efficient continuity and connection in electrical systems. It features dual port terminals ideal for use in switchboard applications. Typically used in serial connection setups, it supports streamlined electrical installations with reliable performance.
Type Dual port terminal
Pitch 5.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 22A
Depth 45.8mm
Dim (L x W x H) 68 x 5.2 x 47.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 47.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 68mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTTB 2,5-PV
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 22A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot