Phoenix Contact 3209604 Double-level Terminal block push-in grey 5.2 mm

Image Representative of Range

Phoenix Contact 3209604 Double-level Terminal block push-in grey 5.2 mm

MPN
3209604
EAN-13
4046356330084
Order Code
06-2559
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £94.88
10+ £90.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The double-level terminal block PTTBS 2,5 3209604 by Phoenix Contact offers dual ports for efficient continuity in serial and switchboard terminal connections. Its compact design is ideal for space-constrained installations in electrical panels and switchboards. This component is commonly used for organized wiring in industrial automation and control systems.
Type Dual port terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 22A
Depth 55mm
Dim (L x W x H) 78 x 5.2 x 55 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 55mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 78mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PTTBS 2,5
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 22A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot