Phoenix Contact 3208979 Cover for PT 4 QUATTRO Closing ST/PT Series

Image Representative of Range

Phoenix Contact 3208979 Cover for PT 4 QUATTRO Closing ST/PT Series

MPN
3208979
EAN-13
4046356498715
Order Code
12-7498
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.520
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 587 in stock

Phoenix Contact 3208979 D-PT 4-QUATTRO is a cover compatible with PT 4 QUATTRO terminals, designed for safe and secure connections in electrical setups. It features quick and tension-spring clamp technology, ensuring reliable continuity and protection. This component is suitable for use in block terminal, serial terminal, and switchboard terminal applications.
Type Terminal cover
Number of Ways 4
Colour Grey
Compatible with (details) PT 4 QUATTRO
Connections 4
Content 50
Dim (L x W) 77 mm x 2.2 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length 77mm
Length (mm) 77mm
Material Polyamide
Material (details) Polyamide
Misc Attribute 1 D-PIT 4-QUATTRO
Misc Attribute 2 D-PT 4-QUATTRO
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.992 g (excluding packing) / 3.17 g (including packing)
Width 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot