Phoenix Contact 3208579 D-PTTB 15/S End Cover 65.4x2.2x34.9 mm Grey

Image Representative of Range

Phoenix Contact 3208579 D-PTTB 15/S End Cover 65.4x2.2x34.9 mm Grey

MPN
3208579
EAN-13
4046356563765
Order Code
12-7495
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.96
10+ £19.44
100+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The end cover D-PTTB 1,5/S 3208579 by Phoenix Contact is designed for secure and organised termination in wiring modules. It features a D-SUB connector for reliable continuity in interface cabling and serial terminal applications. Typically used in switchboard terminals, it ensures efficient and neat organisation in signal converter interfaces.
Type Terminal cover
Colour Grey
Content 50
Dim (LxW) 66.5mmx2.2mm
End plate model N/A
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 66.5mm
Misc Attribute D-PTTB 1,5/S
Partition model N/A
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot