Phoenix Contact 3208375 End Cover 63.2x2.2x24.3mm Grey D-PT 15/S-QUATTRO

MPN
3208375
EAN-13
4046356564373
Order Code
12-7494
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.32
10+ £18.87
100+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Phoenix Contact manufactures the End cover D-PT 1,5/S-QUATTRO 3208375, an industrial goods component used for continuity in serial and switchboard terminals. This terminal cover is part of the packaging unit for production packaging purposes, ensuring secure and organised terminal arrangements. It is typically applied in electrical installations requiring reliable connection and protection in switchboards and control panels.
Type Terminal cover
Number of Ways 4
Colour Grey
Connections 4
Dim W2.2mm x L63.2mm x H24.3mm
End plate model N/A
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 63.2mm
Material (details) Polyamide
Misc Attribute D-PT 1,5/S-QUATTRO
Partition model N/A
Product Type End Cover
Snap in N/A
Thickness 2.2mm
Width (mm) 63.2

Reviews

Be the first to submit a review

Trustpilot