Phoenix Contact 3208155 PT Feed-through block grey push-in 0.14-1.5 mm²

MPN
3208155
EAN-13
4046356564342
Order Code
06-2553
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.21
10+ £44.66
100+ £44.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's PT 1,5/S-TWIN 3208155 is a feed-through terminal block designed for serial and switchboard terminals in industrial applications. It ensures continuity and efficient electrical connections, suitable for switchboards. This product is often used in production packaging and is a reliable choice for maintaining consistent electrical performance.
Type Continuity
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 3.5mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 30.5mm
Dim (L x W x H) 54 x 3.5 x 30.5 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 30.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 54mm
Material insulation body Other
Maximum Wire Size AWG 16
Min. stripping length 8mm
Misc Attribute PT 1,5/S-TWIN
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 17.5A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot