Phoenix Contact 3208142 End Cover 45x2.2x24.3mm Grey D-PT 1.5/S

MPN
3208142
EAN-13
4046356564397
Order Code
12-7493
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.13
10+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the End cover D-PT 1,5/S 3208142, designed for use with serial and switchboard terminals. This terminal cover enhances safety and continuity in electrical systems within industrial settings. Typical applications include securing terminal connections in production environments.
Type Terminal cover
Colour Grey
Content 50
End plate model N/A
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 45mm
Material (details) Polyamide
Misc Attribute D-PT 1,5/S
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot