Phoenix Contact 3205161 D-QTC 1.5 Cover for QTC 1.5/QTC 1.5 PE

Image Representative of Range

Phoenix Contact 3205161 D-QTC 1.5 Cover for QTC 1.5/QTC 1.5 PE

MPN
3205161
EAN-13
2050000260490
Order Code
12-7488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Phoenix Contact 3205161 D-QTC 1.5 cover is designed for secure enclosure of feed-through terminals, compatible with QTC 1.5 and QTC 1.5 PE models. This terminal cover ensures continuity and safety in electronic connections within switchboard and serial terminal applications. It is an essential component in electrical panels and control systems for reliable connector and clamp protection.
Type Terminal cover
Colour Grey
Compatible with (details) QTC 1.5/QTC 1.5 PE
Content 50
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 58.8mm
Material (details) Polyamide
Misc Attribute 1 D-QTC 1,5
Misc Attribute 2 D-QTC 1.5
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.313 g (per piece, excluding packing)
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot