Phoenix Contact 3205116 Terminal Block 5.2mm 17.5A Grey

MPN
3205116
EAN-13
2050000259784
Order Code
51-4955
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Grey-coloured feed-through 17.5A terminal block from Phoenix Contact.
  • Cross section 0.25mm² - 1.5mm² (AWG 24 - 16)
  • Width: 5.2mm
  • Length 99.6mm
  • Mounting type NS 35/7.5, NS 35/15
  • Manufacturer's part QTTCB 1.5
Type Dual port terminal
Pitch 5.2mm
No. of Levels 1
Width 5.2mm
Wire Gauge (mm²) 6mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Depth 49.9mm
Explosion-tested version Ex e N/A
Height 99.6mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot